Kemet C330C103G2G5CA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C103G2G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.