Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 100V DC rating. Features C0G dielectric for excellent stability and 10% tolerance. Radial package with 5.08mm lead pitch and 0.51mm lead diameter, designed for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C with a low dissipation factor of 0.1%. RoHS compliant and supplied in bulk packaging.
Kemet C330C103K1G5TA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C103K1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.