0.01µF radial multilayer ceramic capacitor with X7R dielectric, offering 3000V voltage rating and 10% capacitance tolerance. Features a 5.08mm lead spacing and operates up to 125°C. This two-terminal component is suitable for bulk or bagged packaging.
Kemet C330C103KHR5TA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C103KHR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.