This 1uF ceramic capacitor is designed for operation at temperatures between -55 and 125 degrees Celsius. It has a DC rated voltage of 200V and a capacitance of 1uF. The capacitor is available in a through hole package with dimensions of 4.07mm in width, 7.11mm in length, and 9.14mm in height.
Kemet C330C105K2R5TA7301 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.07 |
| Length | 7.11 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C105K2R5TA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.