
Radial leaded ceramic capacitor with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient and ±10% tolerance. Operates across a -55°C to 125°C temperature range. Through-hole mount design with two terminals and dimensions of 7.11mm length, 4.07mm width, and 9.14mm height.
Kemet C330C105K5R5TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.07 |
| Length | 7.11 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C105K5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.