
Multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and 2.5% dissipation factor. Radial package with 5.08mm lead pitch, 3.81mm height, 9.14mm length, and 7.62mm width. Operates from -55°C to 125°C. Through-hole mount, RoHS compliant.
Kemet C330C105K5R5TA7303 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C105K5R5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.