Kemet C330C112JCG5CA technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.35mm |
| Dielectric | C0G |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C112JCG5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.