Kemet C330C154M1R5TA technical specifications.
| Capacitance | 150nF |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C154M1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.