Multilayer ceramic capacitor with 1.5µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a radial package with 5.08mm lead pitch. Operates from -10°C to 85°C with a dissipation factor of 4%. Through-hole mounting, leaded construction, and bulk packaging.
Kemet C330C155M5U5CA technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C155M5U5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.