Kemet C330C183K1G5CA technical specifications.
| Capacitance | 18nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C330C183K1G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.