Kemet C330C222KGR5TA7303 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.62 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | C(SIZE)C-GOLDMAX |
| Height | 9.14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C330C222KGR5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.