Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a maximum operating temperature of 125°C. This radial component offers extreme low ESR, a 0.1% dissipation factor, and a 5.08mm lead pitch. Designed for through-hole mounting, it has a 7mm lead length and is supplied in bulk packaging.
Kemet C330C223J1G5CA technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C223J1G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.