Radial multilayer ceramic capacitor with 220nF capacitance and 100V voltage rating. Features X7R dielectric, 20% tolerance, and a 5.08mm lead pitch. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2.5%. Through-hole mount, bulk packaged, and RoHS compliant.
Kemet C330C224M1R5TA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C224M1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.