Kemet C330C334J1R5CA technical specifications.
| Package/Case | Radial |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C334J1R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.