Multilayer Ceramic Capacitor (MLCC) with 330nF capacitance and 50V DC rated voltage. Features Z5U dielectric with 20% tolerance and 4% dissipation factor. Radial package with 5.08mm lead pitch, 7mm lead length, and 0.51mm lead diameter. Operates from -10°C to 85°C, suitable for through-hole PCB mounting. Lead-free and RoHS compliant.
Kemet C330C334M5U5TA technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C334M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.