Multilayer Ceramic Capacitor (MLCC) with 470nF capacitance and 50V DC rating. Features X7R dielectric with 5% tolerance and 2.5% dissipation factor. Radial package with 5.08mm lead pitch and 0.51mm lead diameter, designed for through-hole mounting. Operates from -55°C to 125°C, with a maximum width of 7.62mm and depth of 3.81mm. RoHS compliant and supplied in bulk packaging.
Kemet C330C474J5R5TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C474J5R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.