Radial leaded ceramic capacitor with 0.47µF capacitance and 100V DC rating. Features Z5U dielectric with a temperature coefficient of -56%/+22% and 20% tolerance. Dipped package with 5.08mm lead pitch, 7mm lead length, and 0.51mm lead diameter. Operating temperature range from -10°C to 85°C, with a 4% dissipation factor. RoHS compliant and lead-free.
Kemet C330C474M1U5TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C474M1U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.