Kemet C330C474Z1U5HA technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C330C474Z1U5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.