
The C330C560JDG5TATR is a 56pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is constructed in a radial configuration and has a dipped package with a 5.08mm lead pitch. The capacitor is designed for through-hole mounting and is available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C.
Kemet C330C560JDG5TATR technical specifications.
| Capacitance | 56pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.35mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C330C560JDG5TATR to view detailed technical specifications.
No datasheet is available for this part.