Multilayer Ceramic Capacitor (MLCC) with 56nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a radial, through-hole package with 5.08mm lead pitch. Operates from -55°C to 125°C with a 2.5% dissipation factor. Supplied in bulk packaging.
Kemet C330C563K2R5CA technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Length | 7mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C330C563K2R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.