Kemet C331C104Z1U5HA7303 technical specifications.
| Capacitance | 100nF |
| Dissipation Factor | 4% |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C331C104Z1U5HA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.