Kemet C333C105J5R5TA7317 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.07 |
| Length | 7.11 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C333C105J5R5TA7317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.