Radial multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a dissipation factor of 4%. Designed for through-hole mounting with a 5.08mm lead pitch and kinked lead style. Operates from -10°C to 85°C.
Kemet C333C105M5U5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C333C105M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.