
Kemet's C333C221JCG5CA is a 220pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is constructed with a radial design and has a dipped package. The capacitor measures 7.62mm in length and 6.35mm in depth. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet C333C221JCG5CA technical specifications.
| Capacitance | 220pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.35mm |
| Dielectric | C0G |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C333C221JCG5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.