Kemet C335C105K5R5CA technical specifications.
| Capacitance | 1uF |
| Height | 0.42inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C335C105K5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.