This ceramic capacitor has a capacitance of 0.047uF with a tolerance of 2% and a DC rated voltage of 100VDC. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is from -55°C to 125°C. The capacitor is manufactured by Kemet and is classified as a multilayer ceramic (MLCC) capacitor.
Kemet C335C473G1G5TA7301 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C335C473G1G5TA7301 to view detailed technical specifications.
No datasheet is available for this part.