This Kemet ceramic capacitor features a capacitance of 0.0043uF and a DC rated voltage of 250VDC. It has a tolerance of 2% and is constructed with C0G dielectric material. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C336C432GAG5TA7301 technical specifications.
| Capacitance | 0.0043uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C336C432GAG5TA7301 to view detailed technical specifications.
No datasheet is available for this part.