
1uF, 100V radial multilayer ceramic capacitor featuring X7R dielectric for stable performance across a -55°C to 125°C temperature range. This through-hole component offers a 10% capacitance tolerance and a 5.08mm lead pitch with 0.51mm diameter leads. Constructed with ceramic dielectric material, it has a dissipation factor of 2.5% and is RoHS compliant.
Kemet C340C105K1R5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C105K1R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.