Kemet C340C105M5U5CA technical specifications.
| Capacitance | 1uF |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C105M5U5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.