Kemet C340C125K5R5CA technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 11.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C340 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C125K5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.