Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 2.5% dissipation factor. Designed with a radial package and through-hole mounting, it has a 5.08mm lead pitch and 7mm lead length. Operating temperature range is -55°C to 125°C. This RoHS compliant, lead-free component is supplied in bulk packaging.
Kemet C340C154K2R5TA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.46inch |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C154K2R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.