Kemet C340C185M5R5CA technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C185M5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.