
Radial multilayer ceramic capacitor with 2.2µF capacitance and 50V DC voltage rating. Features Z5U dielectric with a wide operating temperature range of -55°C to 85°C and a tolerance of -20% to 80%. Dipped package with 5.08mm lead pitch and 0.51mm lead diameter, designed for through-hole mounting. Dissipation factor is 4%, and the component is RoHS compliant.
Kemet C340C225Z5U5TA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 11.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C340 |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C225Z5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.