Kemet C340C275M5U5TA technical specifications.
| Capacitance | 2.7uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C275M5U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.