Kemet C340C331JHG5TA technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.46inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C331JHG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.