
Multilayer Ceramic Capacitor (MLCC) with 39nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a radial, through-hole package with 5.08mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Supplied in bulk packaging.
Kemet C340C393J5G5CA technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.46inch |
| Lead Diameter | 0.51mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C393J5G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.