Kemet C340C473F1G5HA technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C340C473F1G5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.