Kemet C340C474KCR5TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.46inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C474KCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.