Kemet C340C751JCG5TA7303 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C751JCG5TA7303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.