Kemet C346C155Z1U5CA7301 technical specifications.
| Capacitance | 1.5uF |
| Dissipation Factor | 4% |
| Height | 0.59inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C346C155Z1U5CA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.