Kemet C346C333J1G5CA7301 technical specifications.
| Capacitance | 33nF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 0.59inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C346C |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C346C333J1G5CA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
