Kemet C346C684K1R5CA7301 technical specifications.
| Capacitance | 680nF |
| Dissipation Factor | 2.5% |
| Height | 0.59inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C346C684K1R5CA7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.