Kemet C350C104G1G5TA technical specifications.
| Capacitance | 100nF |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Straight |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C350 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C104G1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.