Kemet C350C104J1G5HA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 5.08mm |
| Lead Pitch | 10.16mm |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C350C104J1G5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.