Radial multilayer ceramic capacitor (MLCC) with 100nF capacitance and 100V DC rating. Features C0G dielectric for excellent stability and a 10% tolerance. Designed for through-hole mounting with a 10.16mm lead pitch and 0.64mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, offering extreme low ESR and a dissipation factor of 0.1%. Packaged in bulk.
Kemet C350C104K1G5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Formed Leads |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C104K1G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.