
Radial multilayer ceramic capacitor with 100nF capacitance and 500V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Constructed with formed radial leads on a 10.16mm pitch, suitable for through-hole mounting. Dimensions include a 14.22mm length, 12.7mm width, and 6.86mm depth. RoHS compliant and lead-free.
Kemet C350C104MCR5TA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Formed Leads |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C104MCR5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
