Kemet C350C105K2R5TA9248 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Pitch | 10.16mm |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C105K2R5TA9248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.