Kemet C350C222JHG5CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.86 |
| Length | 12.7 |
| Manufacturer Series | C350 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | C35(C0G,3KV,J TOL) |
| Height | 14.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C350C222JHG5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.