Multilayer Ceramic Capacitor (MLCC) with 27nF capacitance and 500V DC rating. Features C0G dielectric, 5% tolerance, and a low dissipation factor of 0.1%. Designed for through-hole mounting with a 10.16mm lead pitch and radial construction. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Kemet C350C273JCG5TA technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.56inch |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Formed Leads |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C273JCG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.