Kemet C350C334K2R5CA technical specifications.
| Capacitance | 330nF |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Pitch | 10.16mm |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C350C334K2R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.